
22WC500312 | |
---|---|
DigiKey Part Number | 145-22WC500312-ND |
Manufacturer | |
Manufacturer Product Number | 22WC500312 |
Description | CBL CLIP SPRING NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Natural Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Spring | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.182" (4.62mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 5,29100 Kč | 52,91 Kč |
25 | 4,94920 Kč | 123,73 Kč |
50 | 4,71600 Kč | 235,80 Kč |
100 | 4,48890 Kč | 448,89 Kč |
250 | 4,20684 Kč | 1 051,71 Kč |
500 | 4,00560 Kč | 2 002,80 Kč |
1 000 | 3,81418 Kč | 3 814,18 Kč |
3 000 | 3,52937 Kč | 10 588,11 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |