
22SL0375NYGY | |
|---|---|
DigiKey Part Number | 145-22SL0375NYGY-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0375NYGY |
Description | CORRUGATED TUBE, SPLIT LOOM, 3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.419" (10.64mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.419" (10.64mm) | |
Diameter - Outside | 0.535" (13.59mm) | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,75000 Kč | 1 530,75 Kč |
| 2 | 1 407,81000 Kč | 2 815,62 Kč |
| 3 | 1 340,51333 Kč | 4 021,54 Kč |
| 5 | 1 260,34200 Kč | 6 301,71 Kč |
| 7 | 1 210,14429 Kč | 8 471,01 Kč |
| 10 | 1 159,15300 Kč | 11 591,53 Kč |
| 25 | 1 037,79680 Kč | 25 944,92 Kč |
| 50 | 954,53120 Kč | 47 726,56 Kč |
| 100 | 922,07470 Kč | 92 207,47 Kč |
| Unit Price without VAT: | 1 530,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,20750 Kč |


