
22MWCA350500 | |
|---|---|
DigiKey Part Number | 145-22MWCA350500-ND |
Manufacturer | |
Manufacturer Product Number | 22MWCA350500 |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.350" L x 0.250" H (8.89mm x 6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22MWCA350500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.350" L x 0.250" H (8.89mm x 6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.525" (13.34mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 6,20280 Kč | 620,28 Kč |
| 250 | 5,81476 Kč | 1 453,69 Kč |
| 500 | 5,53634 Kč | 2 768,17 Kč |
| 1 000 | 5,27176 Kč | 5 271,76 Kč |
| 3 000 | 4,87833 Kč | 14 634,99 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


