
22CC50D1250 | |
|---|---|
DigiKey Part Number | 145-22CC50D1250-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1250 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,29100 Kč | 62,91 Kč |
| 25 | 5,89920 Kč | 147,48 Kč |
| 50 | 5,62000 Kč | 281,00 Kč |
| 100 | 5,34910 Kč | 534,91 Kč |
| 250 | 5,01420 Kč | 1 253,55 Kč |
| 500 | 4,77424 Kč | 2 387,12 Kč |
| 1 250 | 4,47495 Kč | 5 593,69 Kč |
| 2 500 | 4,26115 Kč | 10 652,88 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



