
22CC37D0187E | |
|---|---|
DigiKey Part Number | 145-22CC37D0187E-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0187E |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0187E Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.187" (4.75mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 250 | 1,51436 Kč | 378,59 Kč |
| 500 | 1,44172 Kč | 720,86 Kč |
| 1 000 | 1,37285 Kč | 1 372,85 Kč |
| 2 500 | 1,28667 Kč | 3 216,67 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




