
22AWC00125 | |
|---|---|
DigiKey Part Number | 145-22AWC00125-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC00125 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22AWC00125 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.515" (13.08mm) |
Packaging Bulk | Width 0.468" (11.89mm) |
Part Status Active | Height 0.200" (5.08mm) |
Type Clip, C-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.125" (3.18mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 25 | 7,85000 Kč | 196,25 Kč |
| 50 | 7,47460 Kč | 373,73 Kč |
| 100 | 7,11800 Kč | 711,80 Kč |
| 250 | 6,67124 Kč | 1 667,81 Kč |
| 500 | 6,35216 Kč | 3 176,08 Kč |
| 1 000 | 6,04872 Kč | 6 048,72 Kč |
| 3 000 | 5,59734 Kč | 16 792,02 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


