
22AAWC830930 | |
|---|---|
DigiKey Part Number | 145-22AAWC830930-ND |
Manufacturer | |
Manufacturer Product Number | 22AAWC830930 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.755" ~ 0.935" (19.18mm ~ 23.75mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.750" (44.45mm) |
Part Status Active | Width 1.000" (25.40mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round | Base Product Number |
Opening Size 0.755" ~ 0.935" (19.18mm ~ 23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,45100 Kč | 324,51 Kč |
| 25 | 30,41560 Kč | 760,39 Kč |
| 50 | 28,96420 Kč | 1 448,21 Kč |
| 100 | 27,57720 Kč | 2 757,72 Kč |
| 250 | 25,84996 Kč | 6 462,49 Kč |
| 500 | 24,61574 Kč | 12 307,87 Kč |
| 1 500 | 22,77963 Kč | 34 169,44 Kč |
| 3 000 | 21,69292 Kč | 65 078,76 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |



