
22AAWC500600 | |
|---|---|
DigiKey Part Number | 145-22AAWC500600-ND |
Manufacturer | |
Manufacturer Product Number | 22AAWC500600 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.445" ~ 0.560" (11.30mm ~ 14.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.445" ~ 0.560" (11.30mm ~ 14.22mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.455" (36.96mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.078" (1.98mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 14,63000 Kč | 146,30 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 50 | 13,05520 Kč | 652,76 Kč |
| 100 | 12,43210 Kč | 1 243,21 Kč |
| 250 | 11,65244 Kč | 2 913,11 Kč |
| 500 | 11,09588 Kč | 5 547,94 Kč |
| 1 500 | 10,26777 Kč | 15 401,66 Kč |
| 3 000 | 9,77773 Kč | 29 333,19 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |


