
| 21CGS00400 | |
|---|---|
| DigiKey Part Number | 145-21CGS00400-ND | 
| Manufacturer | |
| Manufacturer Product Number | 21CGS00400 | 
| Description | CARD GUIDE, 4.0 IN LENGTH, SOLID | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 21CGS00400 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
| For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč | 
| 10 | 21,13900 Kč | 211,39 Kč | 
| 25 | 19,80720 Kč | 495,18 Kč | 
| 50 | 18,85860 Kč | 942,93 Kč | 
| 100 | 17,95770 Kč | 1 795,77 Kč | 
| 250 | 16,83288 Kč | 4 208,22 Kč | 
| 500 | 16,02852 Kč | 8 014,26 Kč | 
| 1 000 | 15,26328 Kč | 15 263,28 Kč | 
| 2 500 | 14,30795 Kč | 35 769,88 Kč | 
| Unit Price without VAT: | 24,97000 Kč | 
|---|---|
| Unit Price with VAT: | 30,21370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic