


17W06881 | |
|---|---|
DigiKey Part Number | RPC6809-ND |
Manufacturer | |
Manufacturer Product Number | 17W06881 |
Description | FLAT WASHER, NYLON, NATURAL, .39 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.688" (17.48mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,64600 Kč | 13,23 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 2,04940 Kč | 102,47 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75124 Kč | 437,81 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,55049 Kč | 1 550,49 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


