
17W06277 | |
|---|---|
DigiKey Part Number | RPC10107-ND |
Manufacturer | |
Manufacturer Product Number | 17W06277 |
Description | FLAT WASHER, .380 ID, .625 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,26800 Kč | 11,34 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,50092 Kč | 375,23 Kč |
| 500 | 1,40854 Kč | 704,27 Kč |
| 1 000 | 1,32644 Kč | 1 326,44 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





