


17W02350 | |
|---|---|
DigiKey Part Number | RPC6911-ND |
Manufacturer | |
Manufacturer Product Number | 17W02350 |
Description | FLAT WASHER, NYLON, NATURAL, .12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W02350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.235" (5.97mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 250 | 1,20948 Kč | 302,37 Kč |
| 500 | 1,13348 Kč | 566,74 Kč |
| 1 000 | 1,06607 Kč | 1 066,07 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


