Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W02190

DigiKey Part Number
RPC6318-ND
Manufacturer
Manufacturer Product Number
17W02190
Description
WASHER FLAT M2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W02190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.104" (2.64mm)
Diameter - Outside
0.220" (5.59mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,61320 Kč15,33 Kč
500,58800 Kč29,40 Kč
1000,55850 Kč55,85 Kč
2500,52328 Kč130,82 Kč
5000,49850 Kč249,25 Kč
1 0000,47476 Kč474,76 Kč
3 0000,43921 Kč1 317,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč