17W01785
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W01785

DigiKey Part Number
RPC9899-ND
Manufacturer
Manufacturer Product Number
17W01785
Description
FLAT WASHER, .110 ID, .170 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.020" (0.51mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W01785 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.110" (2.79mm)
Diameter - Outside
0.170" (4.32mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 759
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
51,81000 Kč9,05 Kč
101,68400 Kč16,84 Kč
251,51560 Kč37,89 Kč
501,40620 Kč70,31 Kč
1001,30720 Kč130,72 Kč
2501,19396 Kč298,49 Kč
5001,11902 Kč559,51 Kč
1 0001,05229 Kč1 052,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč