17SPRINGW200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17SPRINGW200

DigiKey Part Number
RPC10026-ND
Manufacturer
Manufacturer Product Number
17SPRINGW200
Description
SPRING WASHER, FOR #8 SCREW, .17
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M4 Washer 0.028" (0.71mm) Thick Acetal
Datasheet
 Datasheet
EDA/CAD Models
17SPRINGW200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Thread/Screw/Hole Size
M4
Diameter - Inside
0.173" (4.39mm)
Diameter - Outside
0.297" (7.54mm)
Thickness
0.028" (0.71mm)
Plating
-
Material
Acetal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
51,87400 Kč9,37 Kč
101,70800 Kč17,08 Kč
251,54160 Kč38,54 Kč
501,42900 Kč71,45 Kč
1001,33100 Kč133,10 Kč
2501,21648 Kč304,12 Kč
5001,14024 Kč570,12 Kč
1 0001,07275 Kč1 072,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč