


173000600022 | |
|---|---|
DigiKey Part Number | RPC3465-ND |
Manufacturer | |
Manufacturer Product Number | 173000600022 |
Description | WASHER FLAT M6 POLYCARBONATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.063" (1.60mm) Thick Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 173000600022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,85840 Kč | 121,46 Kč |
| 50 | 4,62260 Kč | 231,13 Kč |
| 100 | 4,40370 Kč | 440,37 Kč |
| 300 | 4,07387 Kč | 1 222,16 Kč |
| 500 | 3,92920 Kč | 1 964,60 Kč |
| 1 000 | 3,74164 Kč | 3 741,64 Kč |
| 2 500 | 3,50710 Kč | 8 767,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


