1154189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1154189
Supporting your Project: Printed Circuit Board Solutions

173000500022

DigiKey Part Number
RPC2990-ND
Manufacturer
Manufacturer Product Number
173000500022
Description
WASHER FLAT M5 POLYCARBONATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M5 Flat Washer 0.039" (1.00mm) Thick Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
173000500022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M5
Diameter - Inside
0.217" (5.51mm)
Diameter - Outside
0.472" (12.00mm)
Thickness
0.039" (1.00mm)
Plating
-
Material
Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 019
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,78900 Kč57,89 Kč
255,42240 Kč135,56 Kč
505,16560 Kč258,28 Kč
1004,91940 Kč491,94 Kč
3004,55030 Kč1 365,09 Kč
5004,38934 Kč2 194,67 Kč
1 0004,17948 Kč4 179,48 Kč
2 5003,91757 Kč9 793,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč