


173000400022 | |
|---|---|
DigiKey Part Number | RPC3464-ND |
Manufacturer | |
Manufacturer Product Number | 173000400022 |
Description | WASHER FLAT M4 POLYCARBONATE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 173000400022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | - | |
Material | Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,57800 Kč | 89,45 Kč |
| 50 | 3,40580 Kč | 170,29 Kč |
| 100 | 3,24420 Kč | 324,42 Kč |
| 300 | 3,00130 Kč | 900,39 Kč |
| 500 | 2,89478 Kč | 1 447,39 Kč |
| 1 000 | 2,75620 Kč | 2 756,20 Kč |
| 2 500 | 2,58342 Kč | 6 458,55 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


