M3 Flat Washer 0.031" (0.79mm) 1/32" Thick Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3 Flat Washer 0.031" (0.79mm) 1/32" Thick Polycarbonate
Supporting your Project: Printed Circuit Board Solutions

173000300022

DigiKey Part Number
RPC2989-ND
Manufacturer
Manufacturer Product Number
173000300022
Description
WASHER FLAT M3 POLYCARBONATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M3 Flat Washer 0.031" (0.79mm) 1/32" Thick Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
173000300022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M3
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.315" (8.00mm)
Thickness
0.031" (0.79mm) 1/32"
Plating
-
Material
Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,52800 Kč35,28 Kč
253,30080 Kč82,52 Kč
503,14140 Kč157,07 Kč
1002,99220 Kč299,22 Kč
3002,76893 Kč830,68 Kč
5002,67052 Kč1 335,26 Kč
1 0002,54265 Kč2 542,65 Kč
2 5002,38336 Kč5 958,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč