


173000200022 | |
|---|---|
DigiKey Part Number | RPC3463-ND |
Manufacturer | |
Manufacturer Product Number | 173000200022 |
Description | WASHER FLAT M2 POLYCARBONATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M2 Flat Washer 0.020" (0.51mm) Thick Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 173000200022 Models |
Category | Thread/Screw/Hole Size M2 |
Manufacturer Essentra Components | Diameter - Inside 0.083" (2.10mm) |
Series | Diameter - Outside 0.158" (4.01mm) |
Packaging Bulk | Thickness 0.020" (0.51mm) |
Part Status Active | Material Polycarbonate |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,32870 Kč | 232,87 Kč |
| 300 | 2,15510 Kč | 646,53 Kč |
| 500 | 2,07880 Kč | 1 039,40 Kč |
| 1 000 | 1,97927 Kč | 1 979,27 Kč |
| 2 500 | 1,85522 Kč | 4 638,05 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


