
16FWRT006062 | |
|---|---|
DigiKey Part Number | RPC10133-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT006062 |
Description | WASHER FLAT RETAINING #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT006062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.328" (8.33mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,47400 Kč | 7,37 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,22080 Kč | 30,52 Kč |
| 50 | 1,12820 Kč | 56,41 Kč |
| 100 | 1,04620 Kč | 104,62 Kč |
| 250 | 0,95484 Kč | 238,71 Kč |
| 500 | 0,89420 Kč | 447,10 Kč |
| 1 000 | 0,84011 Kč | 840,11 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

