


16FW010032 | |
|---|---|
DigiKey Part Number | RPC6773-ND |
Manufacturer | |
Manufacturer Product Number | 16FW010032 |
Description | WASHER FLAT #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW010032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,13400 Kč | 5,67 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 250 | 0,73744 Kč | 184,36 Kč |
| 500 | 0,69000 Kč | 345,00 Kč |
| 1 000 | 0,64716 Kč | 647,16 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

