


16FW004062B | |
|---|---|
DigiKey Part Number | RPC6300-ND |
Manufacturer | |
Manufacturer Product Number | 16FW004062B |
Description | WASHER FLAT M2.5 NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,65300 Kč | 65,30 Kč |
| 250 | 0,61148 Kč | 152,87 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,55435 Kč | 554,35 Kč |
| 3 000 | 0,51284 Kč | 1 538,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


