


16FW004032B | |
|---|---|
DigiKey Part Number | RPC6755-ND |
Manufacturer | |
Manufacturer Product Number | 16FW004032B |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW004032B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 0,71400 Kč | 3,57 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 250 | 0,46532 Kč | 116,33 Kč |
| 500 | 0,43424 Kč | 217,12 Kč |
| 1 000 | 0,40631 Kč | 406,31 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

