


16FW002032B | |
|---|---|
DigiKey Part Number | RPC6751-ND |
Manufacturer | |
Manufacturer Product Number | 16FW002032B |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW002032B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 0,71600 Kč | 3,58 Kč |
| 10 | 0,67400 Kč | 6,74 Kč |
| 25 | 0,59800 Kč | 14,95 Kč |
| 50 | 0,55580 Kč | 27,79 Kč |
| 100 | 0,51360 Kč | 51,36 Kč |
| 250 | 0,46648 Kč | 116,62 Kč |
| 500 | 0,43532 Kč | 217,66 Kč |
| 1 000 | 0,40732 Kč | 407,32 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



