14HTSP116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP116

DigiKey Part Number
145-14HTSP116-ND
Manufacturer
Manufacturer Product Number
14HTSP116
Description
HEX STANDOFF #4-40 NYLON 7/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
512,29400 Kč61,47 Kč
1011,43000 Kč114,30 Kč
2510,43240 Kč260,81 Kč
509,77560 Kč488,78 Kč
1009,18830 Kč918,83 Kč
2508,50840 Kč2 127,10 Kč
5008,05668 Kč4 028,34 Kč
1 0007,65252 Kč7 652,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč