Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP109

DigiKey Part Number
145-14HTSP109-ND
Manufacturer
Manufacturer Product Number
14HTSP109
Description
HEX STANDOFF #6-32 NYLON 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Series
Between Board Height
0.750" (19.05mm) 3/4"
Packaging
Bulk
Length - Overall
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,92600 Kč59,63 Kč
1011,08700 Kč110,87 Kč
2510,11280 Kč252,82 Kč
509,47000 Kč473,50 Kč
1008,90110 Kč890,11 Kč
2508,23960 Kč2 059,90 Kč
5007,80076 Kč3 900,38 Kč
1 0007,40851 Kč7 408,51 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč