Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP036

DigiKey Part Number
145-14HTSP036-ND
Manufacturer
Manufacturer Product Number
14HTSP036
Description
HEX STANDOFF #6-32 NYLON 38.10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.500" (38.10mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 017
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
517,34400 Kč86,72 Kč
1016,16800 Kč161,68 Kč
2514,79920 Kč369,98 Kč
5013,89220 Kč694,61 Kč
10013,08180 Kč1 308,18 Kč
25012,14104 Kč3 035,26 Kč
50011,51656 Kč5 758,28 Kč
1 00010,95802 Kč10 958,02 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč