
14HTSP001 | |
|---|---|
DigiKey Part Number | 145-14HTSP001-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP001 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,24000 Kč | 46,20 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,87680 Kč | 687,68 Kč |
| 250 | 6,35484 Kč | 1 588,71 Kč |
| 500 | 6,00878 Kč | 3 004,39 Kč |
| 1 000 | 5,69949 Kč | 5 699,49 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


