


13SP049 | |
|---|---|
DigiKey Part Number | RPC6736-ND |
Manufacturer | |
Manufacturer Product Number | 13SP049 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 5 | 2,35800 Kč | 11,79 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,80600 Kč | 90,30 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 250 | 1,54088 Kč | 385,22 Kč |
| 500 | 1,44614 Kč | 723,07 Kč |
| 1 000 | 1,36194 Kč | 1 361,94 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


