
13ME020 | |
|---|---|
DigiKey Part Number | 145-13ME020-ND |
Manufacturer | |
Manufacturer Product Number | 13ME020 |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME020 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 5 | 3,54600 Kč | 17,73 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 25 | 2,96160 Kč | 74,04 Kč |
| 50 | 2,75700 Kč | 137,85 Kč |
| 100 | 2,57360 Kč | 257,36 Kč |
| 250 | 2,36168 Kč | 590,42 Kč |
| 500 | 2,22194 Kč | 1 110,97 Kč |
| 1 000 | 2,09702 Kč | 2 097,02 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


