
13ME019 | |
|---|---|
DigiKey Part Number | 145-13ME019-ND |
Manufacturer | |
Manufacturer Product Number | 13ME019 |
Description | ROUND SPACER NYLON 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 50 | 2,40640 Kč | 120,32 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 250 | 2,06032 Kč | 515,08 Kč |
| 500 | 1,93686 Kč | 968,43 Kč |
| 1 000 | 1,82683 Kč | 1 826,83 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


