
13ME003 | |
|---|---|
DigiKey Part Number | 145-13ME003-ND |
Manufacturer | |
Manufacturer Product Number | 13ME003 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME003 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.102" (2.60mm) |
Series | Diameter - Outside 0.157" (4.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 5 | 3,00400 Kč | 15,02 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,32340 Kč | 116,17 Kč |
| 100 | 2,16690 Kč | 216,69 Kč |
| 250 | 1,98628 Kč | 496,57 Kč |
| 500 | 1,86698 Kč | 933,49 Kč |
| 1 000 | 1,76062 Kč | 1 760,62 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









