1301297
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301297
Supporting your Project: Printed Circuit Board Solutions

1301297

DigiKey Part Number
RPC5544-ND
Manufacturer
Manufacturer Product Number
1301297
Description
SNAP RIVET ACETAL BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Snap Rivet Grip Range Acetal
Datasheet
 Datasheet
EDA/CAD Models
1301297 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.551" (14.00mm)
Hole Diameter
0.242" (6.15mm)
Features
-
Color
Black
Material
Acetal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
512,16600 Kč60,83 Kč
1011,30400 Kč113,04 Kč
2510,32280 Kč258,07 Kč
509,67460 Kč483,73 Kč
1009,09360 Kč909,36 Kč
2508,41832 Kč2 104,58 Kč
5007,97080 Kč3 985,40 Kč
1 0007,57063 Kč7 570,63 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč