


12SWS0249 | |
|---|---|
DigiKey Part Number | RPC6399-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0249 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.118" (3.00mm) |
Series | Diameter - Outside 0.157" (3.99mm) |
Packaging Bulk | Length - Below Head 0.177" (4.50mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,48600 Kč | 17,43 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,89760 Kč | 72,44 Kč |
| 50 | 2,69620 Kč | 134,81 Kč |
| 100 | 2,51560 Kč | 251,56 Kč |
| 250 | 2,30896 Kč | 577,24 Kč |
| 500 | 2,17162 Kč | 1 085,81 Kč |
| 1 000 | 2,04940 Kč | 2 049,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


