


12SWS0197 | |
|---|---|
DigiKey Part Number | RPC6389-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0197 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.135" (3.43mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,59600 Kč | 7,98 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 250 | 1,05156 Kč | 262,89 Kč |
| 500 | 0,98480 Kč | 492,40 Kč |
| 1 000 | 0,92559 Kč | 925,59 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



