12933xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12933xx
12933xx_View2
Supporting your Project: Printed Circuit Board Solutions

1293369

DigiKey Part Number
RPC2217-ND
Manufacturer
Manufacturer Product Number
1293369
Description
CBL TIE LOCKING BLACK 18LB 5.91"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.42" (36.00mm) 0.142" (3.61mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
1293369 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.42" (36.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1001,43770 Kč143,77 Kč
2001,36825 Kč273,65 Kč
3001,32967 Kč398,90 Kč
5001,28278 Kč641,39 Kč
7001,25247 Kč876,73 Kč
1 0001,22132 Kč1 221,32 Kč
2 5001,14470 Kč2 861,75 Kč
5 0001,09001 Kč5 450,05 Kč
10 0001,03791 Kč10 379,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43770 Kč
Unit Price with VAT:1,73962 Kč