
10SCM003004 | |
|---|---|
DigiKey Part Number | RPC8886-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM003004 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM003004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.244" (6.20mm) | |
Diameter - Shoulder | 0.157" (4.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 5 | 2,08000 Kč | 10,40 Kč |
| 10 | 1,91400 Kč | 19,14 Kč |
| 25 | 1,73120 Kč | 43,28 Kč |
| 50 | 1,60620 Kč | 80,31 Kč |
| 100 | 1,49390 Kč | 149,39 Kč |
| 250 | 1,36572 Kč | 341,43 Kč |
| 500 | 1,28124 Kč | 640,62 Kč |
| 1 000 | 1,20612 Kč | 1 206,12 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

