#6 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC006050

DigiKey Part Number
RPC7167-ND
Manufacturer
Manufacturer Product Number
10SC006050
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SC006050 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.140" (3.56mm)
Manufacturer
Essentra Components
Diameter - Outside
0.170" (4.32mm)
Series
Diameter - Shoulder
0.170" (4.32mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,47800 Kč12,39 Kč
102,28900 Kč22,89 Kč
252,06640 Kč51,66 Kč
501,91500 Kč95,75 Kč
1001,78690 Kč178,69 Kč
2501,63532 Kč408,83 Kč
5001,53580 Kč767,90 Kč
1 0001,44676 Kč1 446,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč