#2 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC002012

DigiKey Part Number
RPC7186-ND
Manufacturer
Manufacturer Product Number
10SC002012
Description
WASHER SHOULDER #2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SC002012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#2
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.120" (3.05mm)
Diameter - Shoulder
0.120" (3.05mm)
Length - Below Head
0.125" (3.18mm) 1/8"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,10000 Kč10,50 Kč
101,93200 Kč19,32 Kč
251,74720 Kč43,68 Kč
501,62100 Kč81,05 Kč
1001,50770 Kč150,77 Kč
2501,37832 Kč344,58 Kč
5001,29306 Kč646,53 Kč
1 0001,21725 Kč1 217,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč