
090440037TEG | |
---|---|
DigiKey Part Number | RPC8756-ND |
Manufacturer | |
Manufacturer Product Number | 090440037TEG |
Description | THUMB SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440037TEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
5 | 3,37400 Kč | 16,87 Kč |
10 | 3,12500 Kč | 31,25 Kč |
25 | 2,82440 Kč | 70,61 Kč |
50 | 2,62880 Kč | 131,44 Kč |
100 | 2,45380 Kč | 245,38 Kč |
250 | 2,25132 Kč | 562,83 Kč |
500 | 2,11758 Kč | 1 058,79 Kč |
1 000 | 1,99822 Kč | 1 998,22 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |