090440014TEG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090440014TEG

DigiKey Part Number
RPC8751-ND
Manufacturer
Manufacturer Product Number
090440014TEG
Description
THUMB SCREW KNOB SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
090440014TEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.317" (8.05mm)
Head Height
0.216" (5.49mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
53,41600 Kč17,08 Kč
103,16600 Kč31,66 Kč
252,85800 Kč71,45 Kč
502,66200 Kč133,10 Kč
1002,48500 Kč248,50 Kč
2502,28132 Kč570,33 Kč
5002,14632 Kč1 073,16 Kč
1 0002,02530 Kč2 025,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč