


0725020SLN | |
|---|---|
DigiKey Part Number | RPC6973-ND |
Manufacturer | |
Manufacturer Product Number | 0725020SLN |
Description | LOCK NUT 10.80MM NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Locknut Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 1/4"-20 | |
Thickness | 0.276" (7.00mm) | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 50 | 2,40640 Kč | 120,32 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 250 | 2,06032 Kč | 515,08 Kč |
| 500 | 1,93686 Kč | 968,43 Kč |
| 1 000 | 1,82683 Kč | 1 826,83 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


