
0700832LN | |
|---|---|
DigiKey Part Number | RPC8733-ND |
Manufacturer | |
Manufacturer Product Number | 0700832LN |
Description | LOCK NUT 9.78MM NYLON #8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Locknut Nut 0.385" (9.78mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0700832LN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #8-32 | |
Thickness | 0.130" (3.30mm) | |
Width | 0.385" (9.78mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,44400 Kč | 17,22 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,68780 Kč | 134,39 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 250 | 2,30392 Kč | 575,98 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 2,04542 Kč | 2 045,42 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


