


0700632SLN | |
|---|---|
DigiKey Part Number | RPC6977-ND |
Manufacturer | |
Manufacturer Product Number | 0700632SLN |
Description | LOCK NUT 7.70MM NYLON #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Locknut Nut 0.303" (7.70mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #6-32 | |
Thickness | 0.201" (5.10mm) | |
Width | 0.303" (7.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 5 | 2,77800 Kč | 13,89 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 25 | 2,30720 Kč | 57,68 Kč |
| 50 | 2,14280 Kč | 107,14 Kč |
| 100 | 1,99980 Kč | 199,98 Kč |
| 250 | 1,83136 Kč | 457,84 Kč |
| 500 | 1,72062 Kč | 860,31 Kč |
| 1 000 | 1,62190 Kč | 1 621,90 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



