
0700440SLN | |
|---|---|
DigiKey Part Number | RPC8731-ND |
Manufacturer | |
Manufacturer Product Number | 0700440SLN |
Description | LOCK NUT NYLON #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Locknut Nut Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #4-40 | |
Thickness | 0.200" (5.08mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,68800 Kč | 13,44 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,08720 Kč | 104,36 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,78232 Kč | 445,58 Kč |
| 500 | 1,67480 Kč | 837,40 Kč |
| 1 000 | 1,57821 Kč | 1 578,21 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





