
04M120175WFHN | |
|---|---|
DigiKey Part Number | 145-04M120175WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M120175WFHN |
Description | HEX NUT 27.00MM NYLON M12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M12 Hex Nut 1.063" (27.00mm) Nylon |
EDA/CAD Models | 04M120175WFHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M12 | |
Thickness | 0.571" (14.50mm) 4/7" | |
Width | 1.063" (27.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 5 | 11,29000 Kč | 56,45 Kč |
| 10 | 10,47700 Kč | 104,77 Kč |
| 25 | 9,56520 Kč | 239,13 Kč |
| 50 | 8,96100 Kč | 448,05 Kč |
| 100 | 8,41740 Kč | 841,74 Kč |
| 250 | 7,79044 Kč | 1 947,61 Kč |
| 500 | 7,37340 Kč | 3 686,70 Kč |
| 1 000 | 7,00096 Kč | 7 000,96 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |


