M3.5 Hex Nut 0.270" (6.86mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3.5 Hex Nut 0.270" (6.86mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

04M035060HN

DigiKey Part Number
RPC7083-ND
Manufacturer
Manufacturer Product Number
04M035060HN
Description
NUT HEX NYLON M3.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
M3.5 Hex Nut 0.270" (6.86mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
04M035060HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
M3.5
Thickness
0.106" (2.70mm)
Width
0.270" (6.86mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 060
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,31000 Kč11,55 Kč
102,12100 Kč21,21 Kč
251,91520 Kč47,88 Kč
501,78060 Kč89,03 Kč
1001,65880 Kč165,88 Kč
2501,51856 Kč379,64 Kč
5001,42576 Kč712,88 Kč
1 0001,34240 Kč1 342,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč