


0401032HN | |
|---|---|
DigiKey Part Number | RPC7357-ND |
Manufacturer | |
Manufacturer Product Number | 0401032HN |
Description | HEX NUT 9.27MM NYLON #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.365" (9.27mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0401032HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-32 | |
Thickness | 0.146" (3.71mm) | |
Width | 0.365" (9.27mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,45560 Kč | 363,90 Kč |
| 500 | 1,36612 Kč | 683,06 Kč |
| 1 000 | 1,28592 Kč | 1 285,92 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

