
0400632HNS | |
|---|---|
DigiKey Part Number | RPC8572-ND |
Manufacturer | |
Manufacturer Product Number | 0400632HNS |
Description | NUT HEX NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0400632HNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Thickness | 0.146" (3.71mm) | |
Width | 0.305" (7.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,70440 Kč | 67,61 Kč |
| 50 | 2,51560 Kč | 125,78 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 250 | 2,15188 Kč | 537,97 Kč |
| 500 | 2,02378 Kč | 1 011,89 Kč |
| 1 000 | 1,90893 Kč | 1 908,93 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


